Low

MCB1114 - 

Evaluation Board, LPC1114/302 MCU, CAN 2.0 Interface, USB 2.0 Device, Up to 42 GPIO

MCB1114 - Evaluation Board, LPC1114/302 MCU, CAN 2.0 Interface, USB 2.0 Device, Up to 42 GPIO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1114
Order Code:
2309953
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11xx
:
ARM
:
Cortex-M0
:
LPC1114
:
Eval Board LPC1114, MDK-Lite Development Tool, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB1114 is a Keil MCB1000 evaluation board which enables to create and test working programs based on the NXP LPC1114FBD48/302 ARM Cortex-M0 processor based device. The NXP LPC1114FBD48/302 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels.
  • 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector

Applications

Industrial, Lighting, Consumer Electronics, Security

Contents

Board, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

Associated Products

Related Searches

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
€124.00 124.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €124.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.