2013/05/18
 
 

Development Kits

Farnell element14 carries the widest selection of Development Kits from the top suppliers in both Analog and Embedded design. Explore the best selling and exclusive development platforms including low cost ARM kits


Featured products

Search within Development Kits

element14 development kit for i.MX 6Quad built to the Freescale® SABRE Lite design

Board Features

FREEDOM sabre Exclusively from element14, the industry’s lowest cost evaluation platform featuring the powerful i.MX 6Quad-Core ARM multimedia application processor. Products based on the Freescale SABRE Lite design for i.MX 6 applications processors enable cost-effective, rapid development of multimedia applications for Android® and Linux® operating systems
  • Quad-Core ARM® Cortex A9 processor at 1GHz
  • 1GByte of 64-bit wide DDR3 @ 532MHz
  • Two camera ports (1xParallel, 1x MIPI CSI-2)
  •  1080p60 decode, 1080p30 encode and 3-D video playback in HD
  • Triple Play Graphics system consisting of a Quad-shader 3D unit capable of 200MT/s, and a separate 2-D and separate OpenVG Vertex acceleration engine for superior 3D, 2D and user interface acceleration
  • Serial ATA 2.5 (SATA) at 3Gbps

SAM9G45-EVK – Powerful UI and Connectivity

Board Features

SAM9G The AT91SAM9G45-EVK features the AT91SAM9G45 and includes a powerful combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, camera interface, audio, Ethernet 10/100 and high speed USB and SDIO.
  • CPU: Atmel AT91SAM9G45  (ARM926EJ-S Core), 400MHz
  • Support Andriod2.3, Linux2.6 and WinCE6.0 OS, with free relevant board support packages (BSPs)
  • On-chip memory: 64KB ROM & 64KB SRAM
  • External memory: 256MBNandFlash, 2MB NorFlash, 4MB DataFlash & two 64MB DDR2 SDRAM

New NXP Dual Core ARM® Cortex™M0/M4 LPC4357-EVB

Board Features

DEO-NANO The LPC4357 is an ARM Cortex-M4 based microcontroller for embedded applications which include an ARM Cortex-M0 coprocessor, up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, advanced configurable peripherals such as the State Configurable Timer (SCT) and the Serial General Purpose I/O (SGPIO) interface, two high-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. The LPC4357/53 operate at CPU frequencies of up to 204 MHz.
  • Controller: LPC4357, 256 pin BGA, S25FL256SAGMFI001- 256Mb Spansion QSPI flash
  • 32 MB external SDRAM, 3 axis accelerometer from Analog Devices
  • One ISP switch and one reset switch, Boot select switch and on-board USB host power switch
  • 20-pin Cortex debug header

CircuitCo PandaBoard OMAP™ 4 Development Platform

Board Features

PANDABOARD Based around a 1.2 GHz ARM®Cortex-A9 Texas Instrument OMAP™4460 processor and featuring HDMI video streaming as well as 1 GB of DDR2 SDRAM
  • Texas Instrument OMAP4460 with two ARM® Cortex™-A9 cores running at 1.2 GHz each
  • Open source development tool supported in the Android Open Source Project
  • Full 1080p30 multi-standard HD record and playback
  • Dual-channel, dual 1GB LPDDR2 (DRAM)

ARM Keil STM32 F200 and STM 32 F400 Evaluation Board with Ulink-Me Debug Adapter

Board Features

Altera The latest Keil Cortex™-M3 based MCBSTM32F200 and Cortex™- M4 based MCBSTM32F400 development kits allow you to generate and test application programs for the STMicroelectronics STM32F207x and STM32F407x MCU family and include features like a 3-axis digital Accelerometer & Gyroscope as well a digital camera and microphone. Each kit is also offered as a specially priced bundle that includes a ULINK-ME Debug adapter.
  • 168MHz STM32F407IG ARM Cortex™-M4 processor-based MCU in 176-pin BGA
  • On-Chip Memory: 1MB Flash & 192KB RAM
  • External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
  • 2.4 inch Color QVGA TFT LCD with resistive touchscreen

The STM32F4DIS- BB Base Board for STM32F4DISCOVERY High-Performance Discovery Board

Board Features

ST Discover Expand your horizons with the STM32F4DIS-BB base board and connect your STM32F4DISCOVERY to the STM32F4DIS-CAM 1.3 MP camera and STM32F4DIS-LCD 3.5” LCD modules. The base board, camera and LCD modules help you discover more of the STM32F4 processor, enabling:
  • Extended peripherals including UART, Ethernet, CAN, Camera, LCD, TF, SPI and I2C
  • Supports Micrium uC/OS-II and uC/GUI real-time operating system
  • Combine the STM32F4DIS-BB with optional 3.5” LCD and 1.3 Megapixel digital camera module to unlock the full potential of the STM32F4 ARM Cortex-M4 processor

Freescale Freedom-KL25Z ARM ARM® Cortex™-M0+ Development Platform

Board Features

FREEDOM-KL25Z ARM Exclusively from element14, a low-cost evaluation and development platform featuring Freescale’s newest ARM® Cortex™-M0+ based Kinetis L Series MCU.
  • KL25Z128VLK4 - ARM® Cortex™-M0+ MCU with 128KB flash, 16KB SRAM
  • Up to 48MHz operation, USB full-speed controller
  • Capacitive touch "slider", Freescale MMA8451Q accelerometer
  • Flexible power supply options