Low

JOHANSON MANUFACTURING  9385-4SL  CAPACITOR TRIMMER 2.8PF-18PF, 50V

JOHANSON MANUFACTURING 9385-4SL
Technical Data Sheet (336.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance Min:
2.8pF
Capacitance Max:
18pF
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
-
Capacitor Terminals:
SMD
Packaging:
Each
Adjustment Type:
Screwdriver Slot
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.