Low

JAPAN AVIATION ELECTRONICS INDUSTRY  JN1DS10SL2  Circular Connector, Cable Mount Plug, 10 Contacts, Metal Body

JAPAN AVIATION ELECTRONICS INDUSTRY JN1DS10SL2
Manufacturer Part No:
JN1DS10SL2
Order Code:
1894051
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
10Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Metal Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
Gender:
Plug
Contact Gender:
Socket
Insert Arrangement:
-
No. of Positions:
10
Connector Shell Size:
S
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.