Low

ITT CANNON  MS3124E16-26PZF0  Circular Connector, MIL-DTL-26482 Series I, Jam Nut Receptacle, 26 Contacts

ITT CANNON MS3124E16-26PZF0
ITT CANNON MS3124E16-26PZF0
Manufacturer Part No:
MS3124E16-26PZF0
Order Code:
1597860
Technical Datasheet:
See all Technical Docs
ITT CANNON MS3124E16-26PZF0
ITT CANNON MS3124E16-26PZF0

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS3124E16-26PZF0 from ITT Cannon is MIL-DTL-26482 series I jam nut receptacle with 26 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and p...
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
26Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
16-26
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Z
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
No. of Positions:
26
Connector Shell Size:
16
Connector Mounting:
Panel Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.001