Low

ITT CANNON  MS27656T15B05P L/C  Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 5 Contacts

ITT CANNON MS27656T15B05P L/C
ITT CANNON MS27656T15B05P L/C
Manufacturer Part No:
MS27656T15B05P L/C
Order Code:
1597754
Technical Datasheet:
See all Technical Docs
ITT CANNON MS27656T15B05P L/C
ITT CANNON MS27656T15B05P L/C

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS27656T15B05P L/C from ITT Cannon is MIL-DTL-38999 Series I wall mount receptacle with 5 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. ...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
5Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
15-5
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
15
Contact Termination Type:
Crimp
Connector Mounting:
Flange Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001