Low

ITT CANNON  MS27656E15F5P  Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 5 Contacts, Crimp Pin, Bayonet

ITT CANNON MS27656E15F5P
ITT CANNON MS27656E15F5P
Manufacturer Part No:
MS27656E15F5P
Order Code:
1597752
Technical Datasheet:
See all Technical Docs
ITT CANNON MS27656E15F5P
ITT CANNON MS27656E15F5P

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS27656E15F5P from ITT Cannon is MIL-DTL-38999 Series I wall mount receptacle with 5 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
5Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
15-5
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001