Low

ITT CANNON  M24308/2-487F  D Sub Connector Housing, 15 Ways, High Density D Sub, DE, D*MA Series, Receptacle, Steel Body

ITT CANNON M24308/2-487F
Technical Data Sheet (2.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Positions:
15Ways
Connector Type:
High Density D Sub
Connector Shell Size:
DE
Product Range:
D*MA Series
Gender:
Receptacle
Connector Body Material:
Steel Body
For Use With:
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.