Low

ITT CANNON  M24308/2-21F  D Sub Connector, High Density, 78 Contacts, Receptacle, DD, D*MA Series, Steel Body, Crimp

ITT CANNON M24308/2-21F
Manufacturer Part No:
M24308/2-21F
Order Code:
2489674
Product Range
D*MA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
78Contacts
Gender:
Receptacle
D Sub Shell Size:
DD
Product Range:
D*MA Series
Connector Body Material:
Steel Body
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.