Low

ITT CANNON  M24308/2-11F  Standard D Sub Connector, High Density, 15 Contacts, Receptacle, DE, D*MA Series, Steel Body, Crimp

ITT CANNON M24308/2-11F
Technical Data Sheet (2.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The M24308/2-11F is a 15-way Crimp D-sub Receptacle, made of steel with cadmium finish. The M24308 series connector is deliver optimum performance and reliability. The wire separator increases reliability and allows for use in high vibration environment.
  • Versatile interface with a long history in mission critical applications
  • Compatible with IPC/JEDEC J-STD-006 standard
  • -55 to +125°C Operating temperature range

Product Information

No. of Contacts:
15Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
D*MA Series
Connector Body Material:
Steel Body
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Aerospace, Defence, Military;
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.009072

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.