Low

ITT CANNON  JC6A25-24P  Circular Connector, Cable Mount Plug, 24 Contacts, Solder Pin, Aluminium Alloy Body

ITT CANNON JC6A25-24P
Manufacturer Part No:
JC6A25-24P
Order Code:
2083502
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
24Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
-
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
Silver
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.04

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.