Low

ITT CANNON  DBM13W3SK87  Combination Layout D Sub Connector, Combo D D*M Series, DB-13W3, Receptacle, 10 Contacts, 3, Solder

ITT CANNON DBM13W3SK87
Manufacturer Part No:
DBM13W3SK87
Order Code:
2486391
Product Range
Combo D D*M Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Combo D D*M Series
Insert Arrangement:
DB-13W3
Gender:
Receptacle
No. of Signal Contacts:
10Contacts
No. of Power Positions:
3
Contact Termination Type:
Solder
D Sub Shell Size:
DB
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.