Low

ITT CANNON  DAMG15PRK87  Standard D Sub Connector, 15 Contacts, Plug, DA, D*M Series, Steel Body, Through Hole

ITT CANNON DAMG15PRK87
Technical Data Sheet (29.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
15Contacts
Gender:
Plug
D Sub Shell Size:
DA
Product Range:
D*M Series
Connector Body Material:
Steel Body
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.