Low

ITT CANNON  031-8521-010  Circular Connector Contact, CA-B Series, Socket, Crimp, 4 AWG, 4 AWG

ITT CANNON 031-8521-010
Manufacturer Part No:
031-8521-010
Order Code:
2059869
Product Range
CA-B Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CA-B series CA-bayonet Signal and Power Connector with exceptional sealing against the ingress of fluids and will withstand the effects of high vibrations.

Product Information

Product Range:
CA-B Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
4AWG
Wire Size AWG Min:
4AWG
For Use With:
APD High Power 1-way Series Circular Connectors
Contact Plating:
Silver Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.036

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.