Low

030-8614-010 - 

Circular Connector Contact, CA-B Series, Pin, Crimp, 4 AWG, 4 AWG

030-8614-010 - Circular Connector Contact, CA-B Series, Pin, Crimp, 4 AWG, 4 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
030-8614-010
Order Code:
2059871
Product Range
CA-B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CA-B series CA-bayonet Signal and Power Connector with exceptional sealing against the ingress of fluids and will withstand the effects of high vibrations.

Applications

Industrial

Product Information

:
CA-B Series
:
Pin
:
Crimp
:
4AWG
:
4AWG
:
APD High Power 1-way Series Circular Connectors
:
Silver Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

33 In stock

33 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
€15.80 15.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €15.80
5 + €15.01
10 + €14.22
25 + €12.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.