Low

LOB5 R010 FLF - 

CURRENT SENSE RESISTOR, 0.01 OHM, 5W, 1%

LOB5 R010 FLF - CURRENT SENSE RESISTOR, 0.01 OHM, 5W, 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LOB5 R010 FLF
Order Code:
1533297
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.01ohm
:
LOB Series
:
5W
:
Metal Film
:
Axial Leaded
:
± 1%
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

WIREWOUND RESISTOR, 0.01 OHM, 5W, ±1%

535 in stock

Each

1+ €2.39 10+ €1.66 25+ €1.43 50+ €1.23 more…

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times

800 will be available for delivery on 02-Apr-2018

More stock available week commencing 15/10/18

Alternatives Available

1872002 - WIREWOUND RESISTOR, 0.01 OHM, 5W, ±1%

1108081 - Current Sense Through Hole Resistor, 0.01 ohm, LVR05 Series, 5 W, Wirewound, Axial Leaded, ± 1%

€3.13 3.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.13
10 + €1.87
25 + €1.34
50 + €1.04
100 + €1.02
250 + €0.999
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.