Low

INFINEON  IRGP6640DPBF  IGBT Single Transistor, 53 A, 1.65 V, 200 W, 600 V, TO-247AC, 3 Pins

INFINEON IRGP6640DPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGP6640DPBF
Order Code:
2456704
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
53A
Collector Emitter Saturation Voltage Vce(on):
1.65V
Power Dissipation Pd:
200W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00195

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.