Low

600-0643 - 

Glove, Cleanroom, 12", Transparent, PVC (Polyvinylchloride), Size Extra Large, Full

600-0643 - Glove, Cleanroom, 12", Transparent, PVC (Polyvinylchloride), Size Extra Large, Full

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRITY INTEGRITY
Manufacturer Part No:
600-0643
Order Code:
2478316
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Full
:
Extra Large
:
Transparent
:
PVC (Polyvinylchloride)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 600-0643 is a X-large size Cleanroom Gloves made of vinyl. It is an ISO 4 powder-free bulk packed, cleanroom packaged and double bagged, ESD capabilities, suitable for protection for operators and processes in the microelectronics and semiconductor industries, ambidextrous bulk packed ASTM D-3577.
  • 305mm (12") PVC textured gloves
  • Easily donning
  • Tear and abrasion properties
  • Comfortable fit and wear
  • Textured/Pellets design
  • Low particle generation, ion content for critical demand
  • Powder-free
  • ISO 4 compatible
  • 5-year shelf life from date of manufacture

Applications

Safety, Automotive, Medical, Aerospace, Defence, Military, Industrial

Related Searches

15 In stock

10 in stock for next day delivery (Liege stock)

5 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€7.69 7.69
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + €7.69
25 + €7.30
50 + €6.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.