Low

600-0622 - 

Cleanroom Paper, Autoclavable, Munising LP, A4, 85gsm, Plain, Blue, 250 Sheets

600-0622 - Cleanroom Paper, Autoclavable, Munising LP, A4, 85gsm, Plain, Blue, 250 Sheets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRITY INTEGRITY
Manufacturer Part No:
600-0622
Order Code:
2478312
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
A4
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 600-0622 is an Integrity® Autoclavable A4 Cleanroom Paper with high degree of chemical resistance. The polymer impregnated substrate surrounds and bonds each individual cellulose fibre resulting in a cleanroom paper. The cellulose fibre core provides true paper characteristics giving problem free writing, printing and photocopying. Munising LP is autoclavable and benefits from extremely low static build-up and particulate generation. The maximum loss of strength was 21% after soaking in the following 5% v/v H²SO4 2% w/w NaOH, acetone, Ethanol and water. Tensile test on air-dried sheets.
  • Microbe testing
  • Munising LP can be sterilised by gamma irradiation, ETO/steam without seriously impairing the sheet
  • Particle count remains at the normal, low level

Applications

Safety, Motor Drive & Control

Related Searches

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
€22.73 22.73
Price for:
Pack of 250
Multiple: 1 Minimum: 1
Quantity Price
1 + €22.73
10 + €21.60
50 + €20.46