Low

INFINEON  SPU04N60C3BKMA1  Power MOSFET, N Channel, 4.5 A, 600 V, 0.85 ohm, 10 V, 3 V

INFINEON SPU04N60C3BKMA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPU04N60C3BKMA1
Order Code:
2480715
Also Known As
SPU04N60C3 , SP000095850
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SPU04N60C3 is a 650V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. It is suitable for server, telecom, PC power and adapter applications.
  • New revolutionary high voltage technology
  • Extreme dV/dt rated
  • High peak current capability
  • Qualified according to JEDEC for target applications
  • Improved transconductance
  • Periodic avalanche rated
  • Low specific ON-state resistance
  • Very low energy storage in output capacitance (Eoss)@400V
  • Field proven CoolMOS™ quality
  • High efficiency and power density
  • Outstanding performance
  • High reliability
  • Ease of use

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
4.5A
Drain Source Voltage Vds:
600V
On Resistance Rds(on):
0.85ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
50W
Transistor Case Style:
TO-251
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking;
  • Consumer Electronics;
  • Power Management

Also Known As

SPU04N60C3 , SP000095850

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00443