Low

MULTICOMP  GBPC3510.  BRIDGE RECTIFIER, SINGLE PHASE, 35A, 1000V, GBPC

MULTICOMP GBPC3510.
Technical Data Sheet (50.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
35A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
GBPC3 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.014848

Alternatives

BRIDGE RECTIFIER, SINGLE PHASE, 35A, 1KV, QC

MULTICOMP

346:  in stock

Price for: Each

1+ €2.87 10+ €2.32 50+ €1.72 100+ €1.51 more…

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 35A, 1KV, QC

VISHAY

546:  in stock

Price for: Each

1+ €7.61 10+ €5.87 100+ €5.35 250+ €4.83 more…

Buy

Bridge Rectifier Diode, Single, 1 kV, 35 A, Module, 1.1 V, 4 Pins

VISHAY

158 in stock

Price for: Each

1+ €4.98 10+ €4.15 50+ €3.62 100+ €3.08 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.