Low

MULTICOMP  GBPC2508.  BRIDGE RECTIFIER, SINGLE PHASE, 25A, 800V, GBPC

MULTICOMP GBPC2508.
Technical Data Sheet (186.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
25A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
GBPC2 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.01398

Alternatives

BRIDGE RECTIFIER, SINGLE PHASE, 25A, 800V QC

FAIRCHILD SEMICONDUCTOR

1,065:  in stock

Price for: Each

1+ €2.71 10+ €2.31 100+ €1.85 250+ €1.71 more…

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 25A 600V THOUGH HOLE

NTE ELECTRONICS

101:  in stock

Price for: Each

1+ €7.36 50+ €6.69 100+ €6.11 250+ €5.65 more…

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 25A, 600V, GBPC

MULTICOMP

94:  in stock

Price for: Each

1+ €1.50 25+ €1.39 100+ €1.25 250+ €1.14 more…

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 25A, 600V QC

MULTICOMP

588:  in stock

Price for: Each

1+ €5.57 10+ €4.51 50+ €3.37 100+ €2.93 more…

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 25A, 800V QC

VISHAY

68:  in stock

Price for: Each

1+ €5.69 10+ €5.12 25+ €4.66 100+ €4.20 more…

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 25A 800V THOUGH HOLE

NTE ELECTRONICS

17:  in stock

Price for: Each

1+ €14.70 50+ €13.35 100+ €12.21 250+ €11.28 more…

Buy

Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.1 V, 4 Pins

FAIRCHILD SEMICONDUCTOR

192 in stock

Price for: Each

1+ €2.73 10+ €2.10 25+ €2.06 100+ €1.73 more…

Buy
GBPC2506+

Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.1 V, 4 Pins

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €2.81 25+ €2.16 100+ €1.64 1000+ €1.55 more…

Buy

Bridge Rectifier Diode, Single, 800 V, 25 A, Module, 1.1 V, 4 Pins

VISHAY

11 in stock

Price for: Each

1+ €5.36 25+ €4.31 100+ €3.91 250+ €3.15 more…

Buy

Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.1 V, 4 Pins

MULTICOMP

46 in stock

Price for: Each

1+ €3.23 25+ €1.88 100+ €1.43 1000+ €1.22 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.