2009/01/08
 
   

HUCO - 253P16.F - BORE ADAPTOR, 1/4", PK2


HUCO,253P16.F,BORE ADAPTOR, 1/4", PK2 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: HUCO

Order Code: 7022931

Manufacturer Part No: 253P16.F

RoHS :

Description

  • BORE ADAPTOR, 1/4", PK2
  • Diameter, Bore Max:0.25"
  • Diameter, Bore Min:0.125"

Availability

Availability: 2

Price For: 2 Pack

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €6.22  


Qty

Price

Qty List Price
1 - 4 €6.22
5 - 9 €5.81
10 - 24 €5.53
25 - 49 €5.27
50+ €4.78
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Weight (kg): 0.004
Approximate weight in primary packaging

Tariff No.: 84836080

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

MENTOR
539.613
1 Each
€3.42
 
     
     
 

SCHURTER
R11340900
1 Each
€2.27
 
     
     
 

C & K
7101J1ZQE2
1 Each
€4.08