2009/01/08
 
   

HUCO - 251P18.F - BORE ADAPTOR, 5MM, PK2


HUCO,251P18.F,BORE ADAPTOR, 5MM, PK2 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: HUCO

Order Code: 7021057

Manufacturer Part No: 251P18.F

RoHS :

Description

  • BORE ADAPTOR, 5MM, PK2
  • Diameter, Bore Max:5mm
  • Diameter, Bore Min:4mm

Availability

Availability: 1

Price For: 2 Pack

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €6.22  


Qty

Price

Qty List Price
1 - 4 €6.22
5 - 9 €5.81
10 - 24 €5.53
25 - 49 €5.27
50+ €4.78
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
963 / IE2

Weight (kg): 0.002
Approximate weight in primary packaging

Tariff No.: 84836080

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

STANLEY
0-10-280
1 Each
€5.35
 
     
     
 

PERMABOND
C203
1 Each
€2.39
 
     
     
 

UNBRANDED
102355556FAR
1 Each
€2.16