Low

HONEYWELL  WOI1A11APBY  LIMIT SWITCH, WIRELESS PUSHBUTTON, 3.6VDC, 30mA

Technical Data Sheet (828.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HONEYWELL WOI1A11APBY
Video

Product Information

Limit Switch Actuator:
Pushbutton
Contact Configuration:
-
Contact Current AC Max:
-
Contact Voltage AC Max:
-
Operating Force Max:
6.2N
Product Range:
-
Contact Current DC Max:
30mA
Contact Voltage DC Max:
3.6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.825085

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.