Low

HONEYWELL  WOI1A00APAR  LIMIT SWITCH, WIRELESS PUSHBUTTON, 3.6VDC, 30mA

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
WOI1A00APAR
Order Code:
2300728
Technical Datasheet:
See all Technical Docs
HONEYWELL WOI1A00APAR
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Limit Switch Actuator:
Pushbutton
Contact Configuration:
-
Contact Current AC Max:
-
Contact Voltage AC Max:
-
Operating Force Max:
6.2N
Product Range:
-
Contact Current DC Max:
30mA
Contact Voltage DC Max:
3.6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.8396

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.