Low

HONEYWELL  WLS1A01AD  SWITCH, LIMIT, WIRELESS, TOP ROLLER PLUNGER

HONEYWELL WLS1A01AD
Technical Data Sheet (1.66MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Limit Switch Actuator:
Top Roller Plunger
Operating Force Max:
17.79N
Housing Material:
Zinc
Signal Range Max:
305m
IP / NEMA Rating:
IP67, NEMA 1, NEMA 3, NEMA 4, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
Product Range:
Limitless WLS Series
Contact Voltage DC Max:
-
Contact Configuration:
-
Contact Voltage AC Max:
-
Contact Current DC Max:
-
Contact Current AC Max:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
1.262802

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.