Low

HONEYWELL  SD5421-002  TRANSISTOR, PHOTO, TO-46-2

HONEYWELL SD5421-002
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SD5421-002
Order Code:
1837692
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Pins:
3Pins
Diode Case Style:
TO-46
Wavelength of Peak Sensitivity:
-
Angle of Half Sensitivity ±:
18°
Dark Current:
0.02µA
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.000372

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.