2009/01/08
 
   

HONEYWELL S&C - 2CPSA1A1 - Cable Pull Switch


HONEYWELL S&C,2CPSA1A1,Cable Pull Switch Image is for illustrative purposes only.
Please refer to product description
 

Manufacturer: HONEYWELL S&C

Order Code: 1314963

Manufacturer Part No: 2CPSA1A1

RoHS : RoHS Compliant Yes

Description

  • Cable Pull Switch
  • Actuator Style:Ball Bearing Plunger
  • Circuitry:4PST-2NC/2NO
  • Cable Span:500ft
  • Contact Current Max:50mA
  • Operating Temp. Max:+85°C
  • Operating Temp. Min:-25°C
  • Port Size:1/2"
  • Port Style:NPT

Availability

Availability: 1

US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be €20.00 per order, in lieu of a freight charge for Newark items.

Delivery Charge: €20.00 once per order.
3 days delivery

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €648.00   Promotion


Qty

Price

Qty List Price
1+ €648.00
Technical Specifications Product Attributes Similar Products

Weight (kg): 3719.46
Approximate weight in primary packaging

Tariff No.: 00000000

Country of Origin: US United States
Country in which last significant manufacturing process was carried out