Low

HIROSE(HRS)  DF23C-14DP-0.5V(92)  Stacking Board Connector, 1.5 mm Height, 14 Contacts, Plug, 0.5 mm, Surface Mount, 2 Rows

HIROSE(HRS) DF23C-14DP-0.5V(92)
Manufacturer Part No:
DF23C-14DP-0.5V(92)
Order Code:
1874462
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
14Contacts
Gender:
Plug
Pitch Spacing:
0.5mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
4.3mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.