Low

19200320527 - 

SIDE ENTRY HOOD, SIZE 32A, METAL

19200320527 - SIDE ENTRY HOOD, SIZE 32A, METAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
19200320527
Order Code:
1530480
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Han A Series
:
90°
:
Aluminium Body
:
Han 32A Inserts & Bases
:
2 Lever
:
32A
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 27/08/18
€27.81 27.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €27.81
10 + €25.12
50 + €24.62
100 + €24.13
250 + €23.64
500 + €23.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.