Low

19200100546 - 

SIDE ENTRY HOOD, SIZE 10A, METAL

19200100546 - SIDE ENTRY HOOD, SIZE 10A, METAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
19200100546
Order Code:
1530479
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Han A Series
:
90°
:
Aluminium Body
:
Han 10A Inserts & Bases
:
1 Lever
:
10A
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

14 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 30/04/18
€21.00 21.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €21.00
10 + €18.96
50 + €18.59
100 + €18.21
250 + €17.84
500 + €17.47
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.