Low

09200030620 - 

ANGLED ENTRY HOOD, SIZE 3A, PLASTIC

09200030620 - ANGLED ENTRY HOOD, SIZE 3A, PLASTIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09200030620
Order Code:
1532094
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Han A Series
:
45°
:
Thermoplastic Body
:
Han 3A Inserts & Bases
:
1 Lever
:
3A
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 25/06/18
€7.77 7.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €7.77
10 + €7.44
50 + €6.42
100 + €6.26
250 + €5.58
500 + €5.24
1000 + €4.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.