Low

HAMMOND  1592ETCDBK..  ENCLOSURE, HAND HELD, PLASTIC, BLACK

HAMMOND 1592ETCDBK..
HAMMOND 1592ETCDBK..
Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1592ETCDBK..
Order Code:
2176907
Technical Datasheet:
See all Technical Docs
HAMMOND 1592ETCDBK..
HAMMOND 1592ETCDBK..

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Handheld
Enclosure Material:
ABS
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
234mm
External Width - Metric:
130mm
External Depth - Metric:
34mm
Body Colour:
Black
External Height - Imperial:
9.21"
External Width - Imperial:
5.1"
External Depth - Imperial:
1.35"
Product Range:
1553 Series
No. of Switch Holes:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85381000
Weight (kg):
.233604

Associated Products