Low

GLOBAL CONNECTOR TECHNOLOGY  USB3120-30-A.  MICRO USB, 3.0 TYPE AB, RECETPACLE, SMT

GLOBAL CONNECTOR TECHNOLOGY USB3120-30-A.
Manufacturer Part No:
USB3120-30-A.
Order Code:
2411217
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Connector Type:
Micro USB Type AB
USB Standard:
USB 3.0
Gender:
Receptacle
No. of Positions:
10Ways
Connector Mounting:
Surface Mount
Orientation:
Right Angle
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000807

Alternatives

MICRO USB, 3.0 TYPE AB, RECEPTACLE, SMT

GLOBAL CONNECTOR TECHNOLOGY

516:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €2.14 10+ €1.93 25+ €1.81 50+ €1.63 more…

Buy

USB Connector, Micro USB Type AB, USB 3.0, Receptacle, 10 Ways, Surface Mount, Right Angle

GLOBAL CONNECTOR TECHNOLOGY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ €0.753 2000+ €0.738

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.