Low

GLOBAL CONNECTOR TECHNOLOGY  BC050-10A-K0-0200-0160-0480-LG  CONNECTOR, HEADER, 10 POSITION, 2ROW, 1MM

GLOBAL CONNECTOR TECHNOLOGY BC050-10A-K0-0200-0160-0480-LG
Technical Data Sheet (165.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BC050 Series
No. of Contacts:
10Contacts
Gender:
Header
Pitch Spacing:
1mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000087

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.