Low

SK-86R02 - 

Development Kit, Jade-D, System On Chip Graphics Controller

SK-86R02 - Development Kit, Jade-D, System On Chip Graphics Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-86R02
Order Code:
1832005
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

SK-86R02 Jade-D starter kit is a modular system, which is comprised of a base board (the evaluation board itself), which offers all the main GDC interfaces, the push-fit XXS Video-D board, which carries the MB86R02 Jade-D device itself and an Interface board. The Jade-D evaluation board constitutes a powerful, low power consumption development and evaluation platform for the latest Graphics Controller. MB86R02 Jade-D is a highly integrated device. Incorporating an ARM926EJ-S CPU core, together with an enhanced version of the successful Coral PA graphic processor and a number of external interfaces, this 90nm technology device is highly optimized for various types of applications which require outstanding CPU performance in combination with sophisticated 2D/3D graphics features in a compact SoC.
  • USB (Type A connector), USB (Micro connector), SD card
  • CAN RX/TX (Controller Area Network)
  • UART
  • MOST / MediaLB (Media Oriented Systems Transport)
  • JTAG (for ARM debugging)
  • Ethernet
  • DVI-I (Digital Video Interface - Integrated)
  • Digital RGB output
  • Video extension input
  • CVBS/S-Video video input

Applications

Imaging, Video & Vision, Industrial, Automotive

Contents

Base board, XXS Video-D board, Interface board.

Product Information

:
Fujitsu
:
MB86R02
:
Display
:
VGA Graphics Controller
:
ARM
:
ARM926EJ-S
:
-
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/07/18

Contact me when back in stock

€4,148.00 4148.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €4,148.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.