Low

FUJITSU  SK-16FX-EUROSCOPE  Evaluation Kit, MB96F348HSB, With Mini CD, 576 Kbyte Flash Memory, LIN-USART Interface

FUJITSU SK-16FX-EUROSCOPE
Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-16FX-EUROSCOPE
Order Code:
1660600
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

SK-16FX-EUROSCOPE is a bundle, consisting of the starter kit SK-16FX-100PMC and the on chip debug software EUROScope lite 16FX. EUROScope lite 16FX is an exclusive version source level debugger for 16FX family. The sophisticated user interface helps keep track of every important piece of information: windows can be docked to the edge of the main window and don't obscure important data. Multi threading makes the user interface highly responsive extremely easy to work with. 16FX supports on chip debugging without the need of boxes and adaptors like common JTAG based systems. The microcontroller can be connected directly to the Host-PC via a serial RS232 or USB interface (with a converter IC). The on chip debug functionality is completely implemented in a debug support module and the firmware of the MCU. Loading of a special kernel or linking of a library is not necessary. Therefore 100% of the program memory is available for the application.
  • Microcontroller MB96F348HSB
  • UART transceiver (SUB D9 connector)
  • USB to serial converter (Type B connector)
  • High speed CAN transceiver (SUB D9 connector)
  • LED display (7 segment)
  • User button
  • Reset button, Reset LED
  • All 100 pins routed to pin header
  • On board 5V and 3V voltage regulators, Power LED
  • USB power supply (external power supply possible)

Product Information

Silicon Manufacturer:
Fujitsu
Core Architecture:
F2MC
Core Sub-Architecture:
F2MC
Silicon Core Number:
MB96340
Silicon Family Name:
16FX
No. of Bits:
16bit
Kit Contents:
Evaluation Board, USB Cable, RS232 Cable, Documentation
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive

Contents

Board, Cables, CD.

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.4

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.