Low

1883259 - 

AC/DC Power Supply, Medical, 1 Output, 15 W, 9 V, 1.5 A

1883259 - AC/DC Power Supply, Medical, 1 Output, 15 W, 9 V, 1.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
1883259
Order Code:
1176566
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
15W
:
9V
:
1.5A
:
-
:
-
:
Various
:
-
:
-
:
Fixed
:
100V
:
240V
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1883259 is a Switch Mode Power Supply with green LED indicator. The MPP 15 switch mode power supply unit is particularly suited for feeding portable devices. Their low weight and extremely compact form mean they can be just as advantageously combined with all other types of applications. An additional increase in attractiveness results from the wide range input so that the power supply units can be operated all over the world using mains voltages from 100 to 240VAC and 50 to 60Hz.
  • Interchangeable primary adapters
  • Constant voltage ad current limited
  • Continuously short-circuit proof
  • <=10µA Low leakage current
  • <=0.5W Low standby power
  • 400mA Input current
  • ±5% Output voltage tolerance
  • 90mVpp Ripple voltage

Applications

Power Management, Medical, Portable Devices

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/08/18

Contact me when back in stock

€61.82 61.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €61.82
5 + €47.10
10 + €43.96
25 + €38.04
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.