Low

FOX ELECTRONICS  FPXLF200-20  Crystal, 20 MHz, SMD, 12.5mm x 3.7mm, 50 ppm, 20 pF, 50 ppm

FOX ELECTRONICS FPXLF200-20
Manufacturer Part No:
FPXLF200-20
Order Code:
2064018
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
20MHz
Crystal Case:
SMD, 12.5mm x 3.7mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
50ppm
Product Range:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000913

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.