2009/01/08
 
   

FLASHGUARD - 503039 - FLASHGUARD, XL PLUS RED

Please note: this product will no longer be stocked.


FLASHGUARD,503039,FLASHGUARD, XL PLUS RED Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer: FLASHGUARD

Order Code: 519212

Manufacturer Part No: 503039

RoHS :

Description

  • FLASHGUARD, XL PLUS RED
  • Colour:Red
  • Current Consumption:367mA
  • Current, Iqc Typ:55mA
  • Depth, External:75mm
  • Length / Height, External:370mm
  • Sound Level SPL:118dB
  • Voltage, Supply DC Max:15V
  • Voltage, Supply DC Min:10V
  • Width, External:190mm

Availability

Availability: 6

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €43.20   We bought too much


Qty

Price

Qty List Price
1 - 4 €43.20
5 - 9 €42.36
10+ €41.53
Technical Specifications Product Attributes Similar Products

Weight (kg): 1.2
Approximate weight in primary packaging

Tariff No.: 85311095

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

DURATOOL
D00269
1 Each
€3.85
 
     
     
 

STMICROELECTRONICS
L7805CT
1 Each
€4.53
 
     
     
 

TELEMECANIQUE
XE2SP2151
1 Each
€12.90