Low

AMPHENOL FCI  86093487313755ELF.  DIN 41612 PCB CONNECTOR, HEADER, 48 WAY

AMPHENOL FCI 86093487313755ELF.
AMPHENOL FCI 86093487313755ELF.
Manufacturer Part No:
86093487313755ELF.
Order Code:
1738791
Technical Datasheet:
See all Technical Docs
AMPHENOL FCI 86093487313755ELF.
AMPHENOL FCI 86093487313755ELF.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
8609 Series
No. of Contacts:
48Contacts
Gender:
Header
Pitch Spacing:
2.54mm
No. of Rows:
3 Row
Rows Loaded:
a + b + c
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
No. of Mating Cycles:
400
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.009843

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.