Low

20021111-00040T4LF - 

Board-To-Board Connector, Vertical, 1.27 mm, 40 Contacts, Header, Minitek127 20021111 Series

20021111-00040T4LF - Board-To-Board Connector, Vertical, 1.27 mm, 40 Contacts, Header, Minitek127 20021111 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20021111-00040T4LF
Order Code:
2301075
Product Range
Minitek127 20021111 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 20021111-00040T4LF is a 40-way 2-row through-hole Board-to-board Header with gold-plated copper alloy contacts, 1.27mm pitch. This header features 3.05mm mating length, standard reverse code.
  • 2.3mm Tail length

Applications

Industrial

Product Information

:
1.27mm
:
40Contacts
:
Header
:
Minitek127 20021111 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

No Longer Stocked

Alternatives Available

1766839 - Board-To-Board Connector, 1.27 mm, 40 Contacts, Header, FTSH Series, Solder, 2 Rows

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.