Low

FAIRCHILD SEMICONDUCTOR  SB580  SCHOTTKY RECTIFIER, 5A 80V DO-201AD

FAIRCHILD SEMICONDUCTOR SB580
Manufacturer Part No:
SB580
Order Code:
4500398
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
80V
Forward Current If(AV):
5A
Diode Configuration:
Single
Diode Case Style:
DO-201AD
No. of Pins:
2Pins
Forward Voltage VF Max:
850mV
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001399

Alternatives

Schottky Rectifier, 80 V, 5 A, Single, DO-201AD, 2 Pins, 850 mV

FAIRCHILD SEMICONDUCTOR

618 in stock

Price for: Each

1+ €0.699 25+ €0.489 100+ €0.266

Buy