Low

FAIRCHILD SEMICONDUCTOR  SB3100  DIODE, SCHOTTKY, 3A, 100V, DO201AD

FAIRCHILD SEMICONDUCTOR SB3100
Manufacturer Part No:
SB3100
Order Code:
1055742
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
3A
Diode Configuration:
Single
Diode Case Style:
DO-201AD
No. of Pins:
2Pins
Forward Voltage VF Max:
850mV
Forward Surge Current Ifsm Max:
80A
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001281

Alternatives

Schottky Rectifier, 100 V, 3 A, Single, DO-201AD, 2 Pins, 850 mV

FAIRCHILD SEMICONDUCTOR

938 in stock

Price for: Each

1+ €1.55 25+ €1.15 100+ €0.912 200+ €0.736 more…

Buy

BRIDGE RECTIFIER, SINGLE PHASE, 8A, 1KV, THOUGH HOLE

VISHAY

98:  in stock

Price for: Each

1+ €3.85 10+ €3.09 25+ €2.95 100+ €2.81 more…

Buy