Low

FAIRCHILD SEMICONDUCTOR  MTP3055VL..  N CHANNEL MOSFET, 60V, 12A, TO-220

FAIRCHILD SEMICONDUCTOR MTP3055VL..
Manufacturer Part No:
MTP3055VL..
Order Code:
1845563
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
12A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.1ohm
Rds(on) Test Voltage Vgs:
5V
Threshold Voltage Vgs:
1.6V
Power Dissipation Pd:
48W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002912

Associated Products