Low

FAIRCHILD SEMICONDUCTOR  MMBFJ175.  P CHANNEL JFET, 30V, SOT-23

FAIRCHILD SEMICONDUCTOR MMBFJ175.
Manufacturer Part No:
MMBFJ175.
Order Code:
1834297
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Breakdown Voltage Vbr:
30V
Zero Gate Voltage Drain Current Idss Min:
-7mA
Zero Gate Voltage Drain Current Idss Max:
-60mA
Gate-Source Cutoff Voltage Vgs(off) Max:
6V
Transistor Case Style:
SOT-23
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000038

Alternatives

RF JFET, N CHANNEL, 30V, 35MA, 3-SOT-23

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ €0.495 10+ €0.413 25+ €0.361 100+ €0.309 more…

Buy

JFET Transistor, JFET, 30 V, 2 mA, 35 mA, 4 V, SOT-23, JFET

NXP

Cut Tape
1 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.202 25+ €0.183 100+ €0.152 250+ €0.149 more…

Buy

JFET Transistor, JFET, 30 V, 7 mA, 70 mA, 6 V, SOT-23, JFET

NXP

Cut Tape
1,935 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.286 25+ €0.235 100+ €0.19 250+ €0.178 more…

Buy

Associated Products