Low

GBPC3508.. - 

BRIDGE RECTIFIER, SINGLE PHASE, 35A, 800V QC

GBPC3508.. - BRIDGE RECTIFIER, SINGLE PHASE, 35A, 800V QC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBPC3508..
Order Code:
1387723
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Single
:
800V
:
35A
:
Module
:
1.1V
:
4Pins
:
150°C
:
Each
:
GBPC3 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

BRIDGE RECTIFIER, SINGLE PHASE, 35A, 800V, GBPC

261 in stock

Each

1+ €2.13 10+ €1.74 50+ €1.29 100+ €1.12 more…

MULTICOMP

BRIDGE RECTIFIER, SINGLE PHASE, 35A, 800V QC

123 in stock

Each

1+ €2.69 10+ €2.18 50+ €1.64 100+ €1.42 more…

VISHAY

BRIDGE RECTIFIER, 1PH, 25A, 800V QC

Awaiting Delivery (Available for backorder to lead times shown)

Each

200+ €4.18 500+ €3.64 1000+ €3.08

VISHAY

BRIDGE RECTIFIER, 1PH, 35A, 800V QC

Awaiting Delivery (Available for backorder to lead times shown)

Related Searches

1,156 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 07/05/18
€3.00 3.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.00
10 + €2.55
25 + €2.44
50 + €2.32
100 + €2.21
250 + €2.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.