Low

FAIRCHILD SEMICONDUCTOR  FQT5P10TF.  P CHANNEL MOSFET, -100V, 1A SOT-223

FAIRCHILD SEMICONDUCTOR FQT5P10TF.
Manufacturer Part No:
FQT5P10TF.
Order Code:
2134127
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-1A
Drain Source Voltage Vds:
-100V
On Resistance Rds(on):
0.82ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-4V
Power Dissipation Pd:
2W
Transistor Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.003428

Associated Products