Low

FNA21012A - 

Intelligent Power Module (IPM), SPM, IGBT, 1200 V, 10 A, 2.5 kV, Module, SPM2

FNA21012A - Intelligent Power Module (IPM), SPM, IGBT, 1200 V, 10 A, 2.5 kV, Module, SPM2
FNA21012A - Intelligent Power Module (IPM), SPM, IGBT, 1200 V, 10 A, 2.5 kV, Module, SPM2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FNA21012A
Order Code:
2473876
Product Range
Motion SPM 2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FNA21012A is a 1200V Motion SPM® 2 Module provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features under-voltage lockouts, over-current shutdown, temperature sensing and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to high-voltage, high-current drive signals to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
  • Control ICs for gate drive and protections
  • Low-loss, short-circuit-rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single-grounded power supply supported
  • Built-in NTC thermostat for temperature monitoring and management
  • Adjustable over-current protection via integrated sense-IGBTs
  • Isolation rating of 2500Vrms/1 minute

Applications

Industrial, Motor Drive & Control

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
IGBT
:
1.2kV
:
10A
:
2.5kV
:
Module
:
SPM2
:
Motion SPM 2 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 03/06/19

Contact me when back in stock

€32.91 32.91
Price for:
Each
Multiple: 24 Minimum: 24
Quantity Price
24 + €32.91
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.